Reference Only

438531-000

Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-2212BI

Manufacturer:

Mfr Part:
TXR40AC00-2212BI

TTI Part:
438531-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # Aliases9-1193295-2 TXR40AC00-2212BI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$76.06$3,803.00
$75.31$7,531.00
$74.56$18,640.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes