Reference Only
4367790003
Heat Shrink Cable Boots & End Caps ES-CAP-NO.2-B9-0-35MM
Datasheet
ES-CAP-NO.2-B9-0-35MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 35 mm (1.378 in) | |
| Number of Outlets | 1 in, 0 out | |
| Features | Semi-rigid | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | ES-CAP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1193283-5 ES-CAP-NO.2-B9-0-35MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.166 | $1,660.00 | |
| $0.161 | $8,050.00 | |
| $0.16 | $16,000.00 | |
| $0.155 | $31,000.00 | |
| $0.153 | $153,000.00 |
Need more?
Sign in to add projects and notes