Reference Only

435589-000

Data Bus Components - Connectors D-621-0413

Manufacturer:

Mfr Part:
D-621-0413

TTI Part:
435589-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Connectors
TypePlug
Contact GenderPin (Male)
Mating StyleThreaded
Mounting StyleCable
Termination StyleSolder
Mounting AngleStraight
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingEach
Product TypeData Bus Connectors
SubcategoryData Bus Components
Part # Aliases1193275-5 D-621-0413

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$187.48$1,874.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.