Reference Only
434863-000
Heat Shrink Cable Boots & End Caps 222F221-51/164-0
Datasheet
222F221-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1193270-9 222F221-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.28 | $33.28 | |
| $32.94 | $1,054.08 | |
| $32.31 | $4,038.75 | |
| $31.98 | $7,995.00 | |
| $31.65 | $15,825.00 | |
| $31.33 | $31,330.00 | |
| $31.01 | $155,050.00 | |
| $30.69 | $306,900.00 |
Need more?
My Notes
Sign into see notes.