Reference Only

423209-000

Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-0804AI

Manufacturer:

Mfr Part:
TXR40AB00-0804AI

TTI Part:
423209-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 III, IV
Shell Size9
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
PackagingEach
Cable Diameter5.84 mm
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeTinel Lock Adapter
Part # Aliases1193187-1 TXR40AB00-0804AI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3917390050
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Cadmium (7440-43-9)

Documents

Images

EDA / CAD Models

71In Stock

931 expected on  from 02-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.45$77.45
$64.54$645.40
$62.43$1,872.90
$61.81$3,090.50
$60.09$6,009.00
$59.50$14,875.00
$58.91$29,455.00
Need more?

My Notes

Sign into see notes.