Reference Only
419396-000
Heat Shrink Cable Boots & End Caps 202A111-3/86-0
Datasheet
202A111-3/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Length | 25.4 mm (1 in) | |
| Inside Diameter | 7.9 mm (0.311 in) | |
| Features | High performance pre-coat adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 7-1193159-2 202A111-3/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.24 | $17.24 | |
| $17.06 | $85.30 | |
| $14.40 | $1,440.00 | |
| $14.25 | $4,631.25 | |
| $12.81 | $6,405.00 | |
| $11.75 | $11,750.00 | |
| $11.02 | $55,100.00 | |
| $10.90 | $109,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.