Reference Only

416486-000

Heat Shrink Cable Boots & End Caps 342A024-25/225-0

Manufacturer:

Mfr Part:
342A024-25/225-0

TTI Part:
416486-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped
MaterialElastomer, Fluid Resistant Modified
FeaturesUnicure pre-coated epoxy adhesive
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases6-1193138-6 342A024-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

81In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.42$62.42
$59.78$1,494.50
$59.19$2,959.50
$58.60$4,395.00
$50.46$5,046.00
$49.96$12,490.00
$47.49$23,745.00
$47.02$47,020.00
Need more?
Sign in to add projects and notes