Reference Only

402333-000

Circular MIL Spec Backshells TXR54AB00-2206AI

Manufacturer:

Mfr Part:
TXR54AB00-2206AI

TTI Part:
402333-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-83723 I, II, III
ProductAdapters
Shell StyleStraight
Shell Size22
Shell MaterialAluminum Alloy
PackagingEach
Mating StyleSelf Locking
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # Aliases4-1193037-3 TXR54AB00-2206AI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3917390050
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (.2% in Plating)

Documents

Images

EDA / CAD Models

3In Stock

100 expected 02-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.14$61.14
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.