Reference Only
402297-000
Heat Shrink Cable Boots & End Caps 202D121-25/225-0
Datasheet
202D121-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 38.1 mm (1.5 in) | |
| Inside Diameter | 10.5 mm (0.413 in) | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1193037-9 202D121-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.17 | $14.17 | |
| $14.03 | $28.06 | |
| $13.89 | $41.67 | |
| $13.75 | $68.75 | |
| $13.61 | $136.10 | |
| $13.08 | $327.00 | |
| $12.95 | $647.50 | |
| $12.82 | $1,282.00 |
Need more?
Sign in to add projects and notes