Reference Only

401029-000

Data Bus Components - Microcouplers D-500-0455-2-612-240

Manufacturer:

Mfr Part:
D-500-0455-2-612-240

TTI Part:
401029-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Microcouplers
Type2 Stub
Cable Type24 AWG Single Optimized Shield
Mounting StyleIn-Line
Cable Length240 in
Coupling - BusSplice
Coupling - StubSplice
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingEach
Product TypeData Bus Microcouplers
SubcategoryData Bus Components
Part # Aliases2-1193028-0 D-500-0455-2-612-240

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544300000
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$872.46$5,234.76
$786.77$20,456.02
$776.90$38,845.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.