Reference Only
396040-000
Heat Shrink Cable Boots & End Caps 202K111-25-0
Datasheet
202K111-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Straight Boot, Lipped | |
| Material | Elastomer | |
| Length | 39 mm (1.535 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,040In Stock
5,000 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.83 | $64.15 | |
| $12.63 | $126.30 | |
| $11.96 | $598.00 | |
| $11.85 | $1,185.00 | |
| $11.47 | $3,154.25 | |
| $10.99 | $5,495.00 | |
| $10.46 | $10,460.00 | |
| $9.86 | $49,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes