Reference Only
391903-000
Circular MIL Spec Contacts D-602-0146
Datasheet
D-602-0146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 | |
| Contact Gender | Pin (Male) | |
| Contact Size | 12 | |
| Wire Gauge | 26 AWG - 22 AWG | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Coax | |
| Packaging | Each | |
| Contact Material | Brass | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 1192941-9 D-602-0146 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.73 | $51.73 | |
| $49.09 | $245.45 | |
| $46.61 | $466.10 | |
| $46.15 | $1,153.75 | |
| $45.70 | $2,285.00 | |
| $45.24 | $4,524.00 | |
| $44.80 | $11,200.00 |
Need more?
My Notes
Sign into see notes.