Reference Only
391329-000
Data Bus Components - Connectors DK-621-0412-45S
Datasheet
DK-621-0412-45S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Connectors | |
| Packaging | Each | |
| Product Type | Data Bus Connectors | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 9-1192936-1 DK-621-0412-45S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536691000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.38 | $1,995.18 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.