Reference Only
382A023-4/42-0
Heat Shrink Cable Boots & End Caps 382A023-4/42-0
Datasheet
382A023-4/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Polyolefin (PO), Flexible Modified | |
| Length | 38.1 mm (1.5 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 382A0 | |
| Features | General purpose pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 23 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 7-1196250-2 382A023-4/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
59
On Order
59 expected 24-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.85 | $41.85 | |
| $41.22 | $206.10 | |
| $36.61 | $366.10 | |
| $36.15 | $903.75 | |
| $35.78 | $1,789.00 | |
| $35.42 | $3,542.00 | |
| $35.06 | $5,259.00 |
Need more?
My Notes
Sign into see notes.