Reference Only
381A301-50-0
Heat Shrink Cable Boots & End Caps 381A301-50-0
Datasheet
381A301-50-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 40.6 mm (1.598 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 381A3 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 1 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 3-1196310-8 381A301-50-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
231In Stock
400 expected 13-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.94 | $54.94 | |
| $54.39 | $271.95 | |
| $45.59 | $455.90 | |
| $44.29 | $885.80 | |
| $43.50 | $2,175.00 | |
| $43.06 | $4,306.00 | |
| $41.33 | $7,026.10 |
Need more?
My Notes
Sign into see notes.