Reference Only
375458-000
Heat Shrink Cable Boots & End Caps 202K174-25/225-0
Datasheet
202K174-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 130 mm (5.118 in) | |
| Family | 202K1 | |
| Features | Unicure pre-coated epoxy adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 74 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1192812-0 202K174-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.54 | $56.54 | |
| $47.40 | $474.00 | |
| $46.12 | $3,459.00 | |
| $45.66 | $4,566.00 | |
| $45.21 | $11,302.50 | |
| $44.76 | $22,380.00 | |
| $44.32 | $44,320.00 | |
| $43.88 | $219,400.00 |
Need more?
Sign in to add projects and notes