Reference Only
369242-000
Heat Shrink Cable Boots & End Caps 222K174-25/225
Datasheet
222K174-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer, Fluid Resistant Modified | |
| Number of Outlets | 1 in, 1 out | |
| Features | Unicure pre-coated epoxy adhesive, 90 deg angle | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1192766-3 222K174-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.11 | $72.11 | |
| $71.40 | $5,355.00 | |
| $69.51 | $6,951.00 | |
| $68.82 | $15,484.50 | |
| $68.14 | $34,070.00 | |
| $67.46 | $67,460.00 | |
| $66.79 | $333,950.00 | |
| $66.13 | $661,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes