Reference Only

348052-000

Heat Shrink Cable Boots & End Caps 202K163-100-0

Manufacturer:

Mfr Part:
202K163-100-0

TTI Part:
348052-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialLow Smoke Zero Halogen (LSZH)
FeaturesWithout adhesive, straight
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedMarine
Part # Aliases1-1192619-8 202K163-100-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.98$24.98
$24.73$123.65
$22.11$2,211.00
$21.74$5,435.00
$20.15$10,075.00
$19.95$19,950.00
$19.75$98,750.00
Need more?

My Notes

Sign into see notes.