Reference Only

339267-000

Heat Shrink Cable Boots & End Caps 322A012-25/225-0

Manufacturer:

Mfr Part:
322A012-25/225-0

TTI Part:
339267-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases6-1192560-2 322A012-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

185In Stock

425 expected on  from 02-Aug-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.66$38.66
$37.54$18,770.00
$37.06$37,060.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.