
331643-001
Heat Shrink Cable Boots & End Caps SSC-1/239
Datasheet
SSC-1/239 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 38 mm (1.496 in) | |
| Inside Diameter | 10 mm (0.394 in) | |
| Number of Outlets | 1 in, 0 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | SSC-1/239 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8546900000 |
| TARIC | 8546909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
550 expected on from 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.24 | $512.00 | |
| $9.49 | $949.00 | |
| $9.39 | $2,347.50 | |
| $9.30 | $3,720.00 | |
| $9.21 | $9,210.00 | |
| $9.12 | $21,888.00 | |
| $9.03 | $43,344.00 | |
| $8.94 | $85,824.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes