Reference Only

320635-000

Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-1406AI

Manufacturer:

Mfr Part:
TXR41AB00-1406AI

TTI Part:
320635-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 I, II
Shell Size14, 15
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
PackagingEach
Cable Diameter9.02 mm
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeTinel Lock Adapter
Part # Aliases8-1192430-7 TXR41AB00-1406AI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9);Lead (7439-92-1)

Documents

EDA / CAD Models

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.59$39.59
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes