Reference Only

320193-000

Heat Shrink Cable Boots & End Caps 222D121-25/86-0

Manufacturer:

Mfr Part:
222D121-25/86-0

TTI Part:
320193-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialElastomer
Length21.3 mm (0.839 in)
Number of Outlets1 in, 1 out
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases8-1192427-8 222D121-25/86-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.35$21.35
$21.14$105.70
$20.93$1,569.75
$20.72$3,108.00
$19.06$9,530.00
$18.87$18,870.00
$17.42$87,100.00
$15.25$152,500.00
Need more?
Sign in to add projects and notes