Reference Only
314165-000
Heat Shrink Cable Boots & End Caps 202D921-12-00-0
Datasheet
202D921-12-00-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Fluoroelastomer, Modified | |
| Length | 60.2 mm (2.37 in) | |
| Family | 202D9 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1192378-8 202D921-12-00-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
479
On Order
479 expected on from 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.33 | $6,924.75 | |
| $83.15 | $8,315.00 | |
| $81.76 | $40,880.00 | |
| $80.84 | $80,840.00 | |
| $79.00 | $395,000.00 | |
| $78.08 | $780,800.00 |
Need more?
Sign in to add projects and notes