Reference Only

312479-000

Heat Shrink Cable Boots & End Caps 202K132-100-0

Manufacturer:

Mfr Part:
202K132-100-0

TTI Part:
312479-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot
MaterialLow Smoke Zero Halogen (LSZH)
Length55 mm (2.165 in)
Family202K1
FeaturesWithout adhesive, straight
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size32
SubcategoryWire & Cable Management
Where UsedMarine
Part # Aliases1192364-6 202K132-100-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

438In Stock

500 expected 07-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.73$20.73
$18.68$186.80
$16.59$414.75
$15.82$1,582.00
$14.75$3,687.50
$14.32$7,160.00
$13.85$13,850.00
Need more?

My Notes

Sign into see notes.