C11788-8 TE Connectivity / Raychem

312386-000

Circular MIL Spec Contacts D-602-0171-C8898

Manufacturer:

Mfr Part:
C11788-8

TTI Part:
312386-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-38999 III
Contact GenderSocket (Female)
SeriesM39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # AliasesD-602-0171-C8898

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (37% in solder); HBCDD (3% in Flux)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$53.73$5,373.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.