Reference Only

312231-000

Data Bus Components - Connectors D-621-0464-L

Manufacturer:

Mfr Part:
D-621-0464-L

TTI Part:
312231-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Connectors
TypeJack
Contact GenderSocket (Female)
Mating StyleBayonet - D
Mounting StyleCable
Termination StyleSolder
Mounting AngleStraight
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingEach
Product TypeData Bus Connectors
SubcategoryData Bus Components
Part # Aliases4-1192362-6

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$325.91$1,303.64
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.