Reference Only
311611-000
Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1410AI
Datasheet
TXR40AB90-1410AI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 15 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Right Angle | |
| Packaging | Each | |
| Cable Diameter | 15.37 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Tinel Lock Adapter | |
| Part # Aliases | 3-1192358-2 TXR40AB90-1410AI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium (7440-43-9) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $221.42 | $221.42 | |
| $219.22 | $1,096.10 | |
| $217.04 | $2,170.40 | |
| $207.54 | $5,188.50 | |
| $205.47 | $10,273.50 | |
| $159.15 | $15,915.00 | |
| $139.85 | $34,962.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes