Reference Only

301A022-25-0

Heat Shrink Cable Boots & End Caps 301A022-25-0

Manufacturer:

Mfr Part:
301A022-25-0

TTI Part:
820059-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, T-shaped
MaterialElastomer
Length58.7 mm (2.311 in)
Number of Outlets1 in, 2 out
Family301A0
FeaturesWithout adhesive
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size22
SubcategoryWire & Cable Management
Where UsedGeneral Purpose, Military
Part # Aliases301A022-25-0 9-1196390-1 301A022-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

38In Stock

1,000 expected on  from 08-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.47$38.47
$38.09$190.45
$30.65$766.25
$29.19$1,459.50
$28.90$2,890.00
$28.61$7,152.50
$28.33$14,165.00
Need more?

My Notes

Sign into see notes.