Reference Only
298088-000
Heat Shrink Cable Boots & End Caps QFT1-130/42-0
Datasheet
QFT1-130/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Length | 60 mm (2.362 in) | |
| Inside Diameter | 9 mm (0.354 in) | |
| Features | Hot melt adhesive | |
| Mounting Method | Cable | |
| Packaging | Kit | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1199151-6 QFT1-130/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.84 | $546.00 | |
| $21.22 | $1,061.00 | |
| $16.32 | $1,632.00 | |
| $16.15 | $4,037.50 | |
| $15.19 | $7,595.00 |
Need more?
Sign in to add projects and notes