Reference Only

296977-000

Heat Shrink Cable Boots & End Caps 222D211-4/42-0

Manufacturer:

Mfr Part:
222D211-4/42-0

TTI Part:
296977-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialPolyolefin (PO)
Length105.2 mm (4.142 in)
Inside Diameter11.4 mm (0.449 in)
Number of Outlets1 in, 1 out
FeaturesWith general purpose pre-coat adhesive, 90 deg angle
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases5-1192249-2 222D211-4/42-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.48$2,935.00
$22.27$5,567.50
$22.04$11,020.00
Need more?

My Notes

Sign into see notes.