Reference Only
293826-000
Heat Shrink Cable Boots & End Caps 202A132-3/86-0
Datasheet
202A132-3/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 51.3 mm (2.02 in) | |
| Features | High performance pre-coat adhesive, straight | |
| Mounting Method | Sleeve | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 7-1192226-7 202A132-3/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
179In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.39 | $24.39 | |
| $24.14 | $120.70 | |
| $22.12 | $221.20 | |
| $21.17 | $529.25 | |
| $20.34 | $1,017.00 | |
| $20.13 | $1,771.44 | |
| $16.38 | $2,866.50 | |
| $15.15 | $7,575.00 |
Need more?
My Notes
Sign into see notes.