Reference Only
293770-000
Heat Shrink Cable Boots & End Caps 381A301-51/164-0
Datasheet
381A301-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Length | 40.6 mm (1.598 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 381A3 | |
| Features | High melt point pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 1 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 3-1192226-7 381A301-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
864
On Order
864 expected on from 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.43 | $60.43 | |
| $59.82 | $299.10 | |
| $56.32 | $563.20 | |
| $52.80 | $1,320.00 | |
| $50.29 | $2,514.50 | |
| $49.78 | $3,733.50 | |
| $47.88 | $23,940.00 | |
| $47.40 | $47,400.00 |
Need more?
My Notes
Sign into see notes.