Reference Only
282236-000
Standard Card Edge Connectors 44A0111-14-0
Datasheet
44A0111-14-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 600 V | |
| Part # Aliases | 3-1192109-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,228 / Multiples: 2,228)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.78 | $3,965.84 | |
| $1.52 | $16,932.80 | |
| $1.42 | $37,965.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes