Reference Only

275417-000

Circular MIL Spec Contacts D-602-0142

Manufacturer:

Mfr Part:
D-602-0142

TTI Part:
275417-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-38999
Contact GenderPin (Male)
Contact Size16
Wire Gauge30 AWG - 26 AWG
Termination StyleSolder
Contact PlatingGold
Contact TypeCoax
SeriesD-602
PackagingBulk
Contact MaterialBrass
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases8-1192039-6 D-602-0142

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (37% in solder); HBCDD (3% in Flux)

Documents

EDA / CAD Models

52In Stock

500 expected on  from 19-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.05$63.05
$60.04$300.20
$55.68$556.80
$53.12$1,328.00
$52.01$2,600.50
$49.99$4,999.00
$49.49$24,745.00
$49.00$49,000.00
Need more?
Sign in to add projects and notes