Reference Only
269741-000
Heat Shrink Cable Boots & End Caps 222F274-71-35-0
Datasheet
222F274-71-35-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Length | 224.5 mm (8.839 in) | |
| Inside Diameter | 42.9 mm (1.689 in) | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1191990-0 222F274-71-35-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
462 expected on from 08-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.38 | $51.38 | |
| $42.82 | $214.10 | |
| $41.83 | $418.30 | |
| $40.96 | $1,024.00 | |
| $40.54 | $2,554.02 | |
| $33.55 | $4,193.75 |
Need more?
My Notes
Sign into see notes.