Reference Only
269005-000
Heat Shrink Cable Boots & End Caps 381A301-51/86-0
Datasheet
381A301-51/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Length | 40.6 mm (1.598 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 381A3 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 1 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 3-1191985-4 381A301-51/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
235In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.53 | $51.53 | |
| $42.94 | $2,147.00 | |
| $42.51 | $5,313.75 | |
| $42.09 | $10,522.50 | |
| $41.68 | $20,840.00 | |
| $41.26 | $41,260.00 | |
| $40.85 | $204,250.00 | |
| $40.45 | $404,500.00 |
Need more?
My Notes
Sign into see notes.