Reference Only

262873-000

Heat Shrink Cable Boots & End Caps 202D132-100-0

Manufacturer:

Mfr Part:
202D132-100-0

TTI Part:
262873-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTerminal Boot
MaterialPolyolefin (PO)
Length54.9 mm (2.161 in)
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases1191935-7 202D132-100-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.45$23.45
$23.07$230.70
$22.84$571.00
$22.60$1,130.00
$17.49$5,247.00
$17.11$8,555.00
Need more?

My Notes

Sign into see notes.