Reference Only
259472-000
Heat Shrink Cable Boots & End Caps 202K132-25-01/225-0
Datasheet
202K132-25-01/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 55 mm (2.165 in) | |
| Features | Unicure pre-coated epoxy adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 32 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1191898-6 202K132-25-01/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
433In Stock
1,100 expected on from 13-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.55 | $34.55 | |
| $33.91 | $67.82 | |
| $33.51 | $100.53 | |
| $27.41 | $274.10 | |
| $24.40 | $1,220.00 | |
| $23.78 | $2,378.00 | |
| $21.73 | $3,802.75 | |
| $21.07 | $21,070.00 |
Need more?
Sign in to add projects and notes