Reference Only

241613-000

Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1406BI

Manufacturer:

Mfr Part:
TXR40AB90-1406BI

TTI Part:
241613-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-38999 III, IV
Shell Size15
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleRight Angle
PackagingEach
Cable Diameter9.02 mm
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TypeTinel Lock Adapter
Part # Aliases1191775-1 TXR40AB90-1406BI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (.2% in Plating)

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$425.79$425.79
$354.82$4,612.66
$272.94$6,823.50
$213.10$10,655.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.