Reference Only
239421-000
Heat Shrink Cable Boots & End Caps 301A511-71/86-0
Datasheet
301A511-71/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped Slimline | |
| Material | Polyolefin (PO) | |
| Length | 80.8 mm (3.181 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 301A5 | |
| Features | High performance pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 7-1191759-1 301A511-71/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.36 | $46.36 | |
| $45.90 | $229.50 | |
| $40.87 | $408.70 | |
| $39.14 | $978.50 | |
| $37.52 | $1,876.00 | |
| $35.74 | $3,574.00 |
Need more?
My Notes
Sign into see notes.