Reference Only
233829-000
Heat Shrink Cable Boots & End Caps 202A132-25/225-0
Datasheet
202A132-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer | |
| Length | 51.3 mm (2.02 in) | |
| Features | Unicure pre-coated epoxy adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1191717-7 202A132-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.78 | $18.78 | |
| $15.65 | $234.75 | |
| $15.49 | $774.50 | |
| $15.34 | $2,301.00 | |
| $15.19 | $7,595.00 | |
| $15.04 | $15,040.00 | |
| $14.89 | $74,450.00 | |
| $14.74 | $147,400.00 |
Need more?
Sign in to add projects and notes