Reference Only
2299509-1
Terminals CPGI-WC-TG-GR-BULK
Datasheet
2299509-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Wire Nut | |
| Termination Style | Twist | |
| Insulation | Insulated | |
| Wire Gauge Max | 8 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Gray | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 33.3 mm | |
| Material | Steel | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8546900000 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 82,500 / Multiples: 82,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.095 | $7,837.50 | |
| $0.094 | $15,510.00 | |
| $0.093 | $30,690.00 |
Need more?
Sign in to add projects and notes