Reference Only

224793-000

Terminals B-106-1601

Manufacturer:

Mfr Part:
B-106-1601

TTI Part:
224793-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductWire Terminal
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab SizeM6
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
ColorRed
Contact PlatingTin
SeriesDuraSeal
PackagingEach
Insulation MaterialNylon
Length1.42 mm
MaterialCopper
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.15 mm
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.549$549.00
$0.543$1,086.00
$0.536$2,680.00
$0.53$5,300.00
Need more?

My Notes

Sign into see notes.