Reference Only
223494-000
Heat Shrink Cable Boots & End Caps 202K153-25/225-0
Datasheet
202K153-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 80 mm (3.15 in) | |
| Family | 202K1 | |
| Features | Unicure pre-coated epoxy adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 53 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1191646-0 202K153-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
385In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.14 | $28.14 | |
| $27.08 | $270.80 | |
| $26.81 | $2,681.00 | |
| $26.55 | $6,637.50 | |
| $26.28 | $13,140.00 | |
| $26.02 | $26,020.00 | |
| $25.77 | $128,850.00 | |
| $25.51 | $255,100.00 |
Need more?
Sign in to add projects and notes