Reference Only

222A132-3-0

Heat Shrink Cable Boots & End Caps 222A132-3-0

Manufacturer:

Mfr Part:
222A132-3-0

TTI Part:
813909-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialPolyolefin (PO)
Length26.7 mm (1.051 in)
Number of Outlets1 in, 1 out
FeaturesWithout adhesive, 90 deg angle
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases1-1196333-0 222A132-3-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

38In Stock

500 expected 07-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.96$16.96
$14.13$70.65
$13.79$137.90
$13.59$339.75
$13.39$669.50
$13.03$1,303.00
$12.86$3,215.00
Need more?

My Notes

Sign into see notes.