Reference Only

222A121-25/225-0

Heat Shrink Cable Boots & End Caps 222A121-25/225-0

Manufacturer:

Mfr Part:
222A121-25/225-0

TTI Part:
324795-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialElastomer, Fluid Resistant Modified
Number of Outlets1 in, 1 out
FeaturesUnicure pre-coated epoxy adhesive, 90 deg angle
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases1-1192458-1 222A121-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

79In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.06$42.06
$37.25$186.25
$36.87$368.70
$35.80$895.00
$33.31$1,665.50
$26.12$1,959.00
$25.86$2,586.00
Need more?

My Notes

Sign into see notes.