206M012-19A06 TE Connectivity / Raychem

206M012-19A06

Circular MIL Spec Strain Reliefs & Adapters 206M012-19A06

Manufacturer:

Mfr Part:
206M012-19A06

TTI Part:
807222-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-26482 I
Shell Size12
Mating StyleDirect Coupling
Shell MaterialAluminum Alloy
Shell StyleStraight
PackagingEach
Cable Diameter9.02 mm
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # Aliases206M012-19A06

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3917390050
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

123In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.