Reference Only
2056350005
Heat Shrink Cable Boots & End Caps ES-CAP-NO.3-B8-0-40MM
Datasheet
ES-CAP-NO.3-B8-0-40MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Length | 40 mm (1.575 in) | |
| Number of Outlets | 1 in, 0 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | ES-CAP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1191490-3 ES-CAP-NO.3-B8-0-40MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.277 | $1,385.00 | |
| $0.273 | $2,730.00 | |
| $0.27 | $4,050.00 | |
| $0.268 | $6,700.00 | |
| $0.265 | $13,250.00 | |
| $0.262 | $52,400.00 | |
| $0.26 | $260,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.