Reference Only
202K153-100/86-0
Heat Shrink Cable Boots & End Caps 202K153-100/86-0
Datasheet
202K153-100/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Family | 202K1 | |
| Features | Without adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 53 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Marine, Military, Rail | |
| Part # Aliases | 8-1194008-3 202K153-100/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.72 | $3,108.00 | |
| $19.40 | $9,700.00 | |
| $19.07 | $19,070.00 | |
| $18.42 | $92,100.00 | |
| $16.96 | $169,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.