Reference Only
202K142-100/86-0
Heat Shrink Cable Boots & End Caps 202K142-100/86
Datasheet
202K142-100/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Terminal Boot | |
| Material | Polyolefin (PO) | |
| Length | 67 mm (2.638 in) | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1194235-7 202K142-100/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25
On Order
25 expected 06-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.01 | $3,450.75 | |
| $45.54 | $4,554.00 | |
| $43.63 | $21,815.00 | |
| $43.19 | $43,190.00 | |
| $42.75 | $213,750.00 | |
| $42.32 | $423,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.